
16-bit microcontroller featuring a 16MHz MSP430 core, 32KB FLASH memory, and 4KB SRAM. Offers 28 I/O pins, 48 programmable GPIO, and multiple communication interfaces including 2x I2C, 4x SPI, and 2x UART/USART. Integrated peripherals include a comparator, hardware multiplier, 8 ADC channels, 2 timers, and a watchdog timer. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 105°C, housed in a 64-VQFN package.
Sign in to ask questions about the Texas Instruments MSP430F2471TRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F2471TRGCT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 28 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.008021oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2471TRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
