
16-bit RISC microcontroller operating at up to 16 MHz. Features 32KB FLASH program memory and 4KB SRAM data memory. Includes a 12-bit Analog-to-Digital Converter (ADC) and a comparator. Supports I2C, SPI, and UART communication interfaces, along with a hardware multiplier. Packaged in a 64-terminal VQFN with a 9x9mm footprint, suitable for industrial temperature ranges from -40°C to 105°C. Offers 48 I/O lines and operates from a 1.8V to 3.6V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F247TRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F247TRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.