16-bit RISC microcontroller featuring a 16 MHz clock speed, 48KB FLASH memory, and 4KB SRAM. Includes a 12-bit Analog-to-Digital Converter (ADC), comparator, and hardware multiplier. Supports I2C, SPI, and UART communication interfaces. Packaged in a 64-terminal, 9x9mm QUAD VQFN with an industrial temperature grade of -40°C to 105°C. Operates from a 1.8V to 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F248TRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F248TRGCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F248TRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.