
16-bit microcontroller featuring a 16MHz core, 60KB FLASH memory, and 2KB SRAM. Integrated peripherals include a comparator, hardware multiplier, and multiple communication interfaces such as I2C, SPI, and UART. Operates across a wide temperature range of -40°C to 105°C with a supply voltage from 1.8V to 3.6V. Offers 48 programmable I/O pins and includes a watchdog timer. Packaged in a 64-pin LQFP.
Texas Instruments MSP430F2491TPM technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, LIN, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2491TPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
