16-bit RISC microcontroller featuring 60KB Flash memory and 2KB RAM. Operates at a maximum clock frequency of 16MHz, offering 48 I/O lines. Includes two Universal Serial Communication Interfaces (USCIs) and a hardware multiplier. Packaged in a 64-VQFN (S-XQCC-N64) with dimensions of 9x9mm, suitable for industrial temperature ranges from -40°C to 105°C. Supports supply voltages from 1.8V to 3.6V.
Texas Instruments MSP430F2491TRGC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2491TRGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.