
16-bit microcontroller operating at 16MHz, featuring 60KB FLASH and 2KB SRAM. Integrated peripherals include a comparator, hardware multiplier, and multiple communication interfaces: I2C, SPI, IrDA, UART, USART, LIN, and SCI. Offers 48 programmable I/O pins, two timers/counters, and two UART channels. Operates within a supply voltage range of 1.8V to 3.6V and a temperature range of -40°C to 105°C, housed in a 64-VQFN package.
Texas Instruments MSP430F2491TRGCT technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2491TRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
