16-bit RISC microcontroller featuring a 16 MHz clock speed, 92KB of FLASH memory, and 4KB of SRAM. Includes a 12-bit Analog-to-Digital Converter (ADC), dual 12-bit Digital-to-Analog Converters (DACs), and hardware multiplier. Supports I2C, SPI, and UART communication interfaces, along with DMA functionality. Housed in an 80-pin LQFP package, this industrial-grade component operates from -40°C to 105°C with a supply voltage range of 3.3V to 3.6V.
Texas Instruments MSP430F2616TPN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.595 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 94208 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F2616TPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.