
16-bit microcontroller featuring a 16MHz MSP430 core, 116KB FLASH memory, and 8KB SRAM. Integrated peripherals include a 12-bit ADC with 8 channels, dual 12-bit DACs, and multiple communication interfaces such as I2C, SPI, and UART. This device operates from 1.8V to 3.6V, supports a temperature range of -40°C to 105°C, and is housed in a 64-LQFP package. Additional features include a hardware multiplier and DMA for enhanced processing capabilities.
Texas Instruments MSP430F2618TPM technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 116KB |
| Frequency | 16MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 64 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2618TPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
