16-bit RISC microcontroller featuring 4KB FLASH and 256B SRAM. Operates at a maximum clock frequency of 8 MHz, with 48 I/O lines and integrated PWM and ADC peripherals. Housed in a 64-terminal, 9x9mm QUAD JEDEC S-PQCC-N64 package, this industrial-grade component supports a supply voltage range of 2.7V to 3.6V and operates from -40°C to 85°C. Includes a timer, comparator, and 96-segment LCD driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F412IRTDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F412IRTDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.