
16-bit microcontroller featuring an 8 MHz MSP430 core, 8KB FLASH memory, and 512B SRAM. Integrated 10-bit ADC with 8 channels, multiple communication interfaces including I2C, SPI, UART, and IrDA, alongside a comparator and 144-segment LCD driver. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and 2 timers. Packaged in a 64-pin LQFP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F4132IPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4132IPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
