16-bit microcontroller featuring an 8 MHz MSP430 core, 8KB FLASH memory, and 512B SRAM. Integrated peripherals include an 8-channel 10-bit ADC, I2C, SPI, UART, and a comparator. This device supports up to 56 GPIO pins and includes a 144-segment LCD driver. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C, packaged in a 64-LQFP.
Texas Instruments MSP430F4132IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4132IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
