
16-bit microcontroller featuring an 8 MHz core, 8KB FLASH memory, and 512B SRAM. Integrated peripherals include a 10-bit ADC with 8 channels, two timers/counters, a comparator, and support for I2C, SPI, IrDA, and UART interfaces. This lead-free, RoHS-compliant component operates within a 1.8V to 3.6V supply range and is housed in a 48-VQFN package, suitable for applications requiring a 144-segment LCD driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F4132IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of GPIO | 56 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4132IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
