16-bit RISC microcontroller featuring 16KB Flash memory and 512 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 3V to 3.6V. Includes a 10-bit Analog-to-Digital Converter (ADC), Universal Serial Communication Interface (USCI), and analog comparator. Offers 39 I/O lines and an integrated LCD driver. Packaged in a 48-VQFN with a temperature grade of INDUSTRIAL, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F4152IRGZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4152IRGZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.398 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F4152IRGZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.