
16-bit microcontroller featuring an 8 MHz MSP430 core, 16KB FLASH memory, and 512B SRAM. Includes an 8-channel, 10-bit ADC, two timers, and a comparator. Offers versatile communication interfaces including I2C, SPI, UART, and USART. Integrated peripherals include brown-out detect, POR, PWM, WDT, and a 144-segment LCD driver. Packaged in a 48-VQFN, operating from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Texas Instruments MSP430F4152IRGZR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of GPIO | 56 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4152IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
