
16-bit microcontroller featuring an 8 MHz MSP430 core, 32KB FLASH memory, and 1KB SRAM. Includes 48 programmable I/Os, 2 timers/counters, 5 PWM channels, and 1 UART interface. Integrated peripherals include Brown-out Detect/Reset, POR, WDT, and a 96-segment LCD driver. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 64-pin LQFP for SMD/SMT termination.
Sign in to ask questions about the Texas Instruments MSP430F417IPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F417IPM technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F417IPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
