
16-bit microcontroller featuring an 8 MHz core, 32KB FLASH memory, and 1KB SRAM. Integrated peripherals include two timers/counters, a comparator, UART interface, and a 96-segment LCD driver. Operates from 1.8V to 3.6V supply, with a maximum frequency of 16 MHz and an operating temperature range of -40°C to 85°C. Offers 48 programmable I/O pins and includes a watchdog timer. Packaged in a 64-VQFN, lead-free, and RoHS compliant.
Texas Instruments MSP430F417IRTDR technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F417IRTDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
