
16-bit microcontroller featuring an 8MHz MSP430 core, expandable to 16MHz, with 8KB Flash and 256B RAM. Integrated peripherals include 3 16-bit Sigma-Delta ADCs, a 128-segment LCD driver, SPI, UART, and USART interfaces, along with POR, PWM, and WDT. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 64-pin LQFP for surface mounting, this RoHS compliant component offers 14 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F423IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F423IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F423IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
