
16-bit microcontroller featuring an 8MHz MSP430 core, 16KB Flash memory, and 256B RAM. Includes one 16-bit Sigma-Delta ADC, one 12-bit DAC, three PWM channels, and one UART interface. Offers 32 programmable I/Os, an internal oscillator, and integrated peripherals including a watchdog timer and brown-out detect. Designed for operation from -40°C to 85°C, this 48-SSOP packaged MCU supports a supply voltage range of 1.8V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430F4250IDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4250IDL technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 2.59mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of ADC Channels | 1 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.021175oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4250IDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
