
16-bit microcontroller featuring an 8MHz MSP430 core, expandable to 16MHz. Integrated peripherals include 3 16-bit Sigma-Delta ADCs, a 128-segment LCD driver, SPI, UART, and USART interfaces. Offers 16KB of FLASH memory and 256B of RAM, with 14 programmable I/O pins. Operates across a -40°C to 85°C temperature range with a supply voltage of 1.8V to 3.6V. Packaged in a 64-LQFP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MSP430F425AIPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F425AIPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F425AIPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
