
16-bit microcontroller featuring an 8MHz core, expandable to 16MHz, with 16KB Flash and 512B RAM. Integrated peripherals include 3 Sigma-Delta ADCs with 8µs access time, a 128-segment LCD driver, SPI, UART, and USART interfaces. This surface-mount device operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, and includes a watchdog timer.
Texas Instruments MSP430F425IPM technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F425IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
