
16-bit microcontroller featuring an 8MHz MSP430 core, 24KB Flash memory, and 256B RAM. Integrated peripherals include a 16-bit Sigma-Delta ADC, 12-bit DAC, 56-segment LCD driver, and 32 programmable I/Os. Supports UART, I2C, SPI, IrDA, USART, and LIN interfaces. Operates from 1.8V to 3.6V supply and is available in a 48-SSOP package, rated for -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F4260IDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4260IDL technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART, I2C, SPI, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4260IDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
