Industrial-grade 16-bit RISC microcontroller operating at up to 8 MHz. Features 24KB Flash memory, 256 bytes RAM, 32 I/O lines, one 16-bit Sigma-Delta ADC, and one 12-bit DAC. Includes a 56-segment LCD driver and supports PWM generation. Packaged in a 48-VQFN (S-PQCC-N48) with a 7x7mm footprint, operating from 1.8V to 3.6V supply.
Texas Instruments MSP430F4260IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.52 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F4260IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.