
16-bit microcontroller featuring an 8MHz MSP430 core, 32KB Flash memory, and 256B RAM. Integrated peripherals include one 16-bit Sigma-Delta ADC, one 12-bit DAC, a 56-segment LCD driver, UART interface, and a watchdog timer. Operates from 1.8V to 3.6V, with a maximum frequency of 16MHz. Housed in a 48-SSOP SMD/SMT package, this RoHS compliant component offers 32 programmable I/Os and operates across a -40°C to 85°C temperature range.
Texas Instruments MSP430F4270IDL technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4270IDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
