
8-MHz 16-bit microcontroller featuring 32KB FLASH and 256B RAM. Integrated peripherals include one 16-bit Sigma-Delta ADC with 5 channels, one 12-bit DAC, and a 56-segment LCD driver. This device offers 32 programmable I/Os, UART interface, and a watchdog timer. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 48-VQFN with dimensions of 7.15mm x 7.15mm x 0.95mm.
Sign in to ask questions about the Texas Instruments MSP430F4270IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4270IRGZT technical specifications.
| Access Time | 8us |
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of ADC Channels | 5 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.004868oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4270IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
