
16-bit microcontroller featuring an 8 MHz core frequency and 16KB of FLASH memory with 512B SRAM. Integrated peripherals include an 8-channel 12-bit ADC, comparator, SPI, UART, and 3 PWM channels. This MCU supports up to 48 programmable I/Os, 2 SPI channels, and 1 UART channel, with 2 timers/counters. Operating from 1.8V to 3.6V, it offers a wide temperature range of -40°C to 85°C and is housed in a 100-LQFP package.
Sign in to ask questions about the Texas Instruments MSP430F435IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F435IPZ technical specifications.
| Access Time | 8us |
| Address Bus Width | 16b |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F435IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
