16-bit RISC microcontroller featuring 24576 words of FLASH ROM and 1024 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 2.7V to 3.6V. Offers 48 I/O lines, PWM channels, and an integrated ADC. Packaged in an 80-terminal, 12mm x 12mm PQFP with an industrial temperature grade (-40°C to 85°C).
Texas Instruments MSP430F4361IPNRKAM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.56 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F4361IPNRKAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.