
16-bit microcontroller operating at 8MHz, featuring 32KB Flash memory and 1KB SRAM. Integrated peripherals include a comparator, SPI, UART, and a 160-segment LCD driver. Offers 48 programmable I/O pins, two timers/counters, and a watchdog timer. Operates within a 1.8V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. Packaged in an 80-pin LQFP, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments MSP430F4371IPNR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4371IPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
