
16-bit microcontroller featuring an 8MHz MSP430 core, 32KB FLASH memory, and 1KB SRAM. Integrated peripherals include a comparator, SPI, UART, and a 160-segment LCD driver. Operates from 1.8V to 3.6V supply, with 48 programmable I/O pins and two timers. Available in a 100-LQFP package, this RoHS compliant component supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F4371IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4371IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4371IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
