
16-bit microcontroller featuring an 8 MHz MSP430 core, 32KB FLASH memory, and 1KB SRAM. Includes a 12-bit ADC with 8 channels, comparator, and 3 PWM channels. Offers SPI, UART, and USART interfaces, along with 48 programmable I/Os. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 100-pin LQFP.
Texas Instruments MSP430F437IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | SPI, UART, USART |
| Length | 14.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F437IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
