
16-bit microcontroller featuring an 8 MHz MSP430 core with up to 16 MHz operation. Integrated 92KB FLASH and 4KB SRAM memory. Includes a 12-bit Analog-to-Digital Converter (ADC), comparator, and DMA controller. Supports I2C, SPI, IrDA, UART, and USART communication interfaces. On-chip peripherals include 2 timers/counters, brown-out detect, POR, PWM, WDT, and LCD driver. Packaged in a 100-LQFP, operating from 2.7V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430F4616IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4616IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4616IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
