
16-bit microcontroller featuring an 8 MHz MSP430 core, 92KB of FLASH memory, and 8KB of SRAM. This MCU supports I2C, SPI, IrDA, and UART interfaces, along with a comparator and DMA controller. It includes a 160-segment LCD driver, two timers/counters, and 80 programmable I/O pins. Operating voltage ranges from 2.7V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a 100-LQFP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments MSP430F46171IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F46171IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F46171IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
