
16-bit microcontroller featuring an 8 MHz core, 92KB FLASH memory, and 8KB SRAM. Integrated 12-bit Analog-to-Digital Converter (ADC) and comparator enhance analog signal processing. Supports I2C, SPI, IrDA, and UART interfaces for versatile communication. Includes DMA, 2 timers, and an LCD controller with 160 segments. Operates from 2.7V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in a 100-pin LQFP, this RoHS compliant component offers 80 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F4617IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4617IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
