
16-bit microcontroller featuring an 8 MHz MSP430 core, 120KB FLASH memory, and 4KB SRAM. Integrated 12-bit ADC, comparator, and DMA controller enhance data acquisition and processing. Supports I2C, SPI, IrDA, and UART/USART/SCI interfaces for versatile communication. Includes 2 timers/counters, 80 programmable I/Os, and a 160-segment LCD driver. Operates from 2.7V to 3.6V, with a temperature range of -40°C to 85°C, packaged in a 100-LQFP.
Sign in to ask questions about the Texas Instruments MSP430F4619IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4619IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 120KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4619IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
