
16-bit microcontroller featuring a 16MHz MSP430 core, 116KB Flash and 8KB RAM. Includes 6 Sigma-Delta ADCs, 2 UART channels, and 68 programmable I/Os. Peripherals include DMA, LCD controller, I2C, SPI, and USART interfaces. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Packaged in a 100-LQFP, this RoHS compliant MCU is suitable for polyphase metering applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F47186IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F47186IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, IrDA, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 6 |
| Number of GPIO | 68 |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F47186IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
