
16-bit microcontroller featuring a 16MHz MSP430 core. Equipped with 4 Sigma-Delta Analog-to-Digital Converters and 2KB of RAM, alongside 48KB of FLASH memory. Offers extensive connectivity with I2C, SPI, IrDA, UART, USART, SCI, CAN, and LIN interfaces. Includes 72 programmable I/Os, 2 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD driver. Operates within a 1.8V to 3.6V supply voltage range and a -40°C to 85°C temperature range, housed in a 100-LQFP package.
Texas Instruments MSP430F4784IPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 4 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4784IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
