
16-bit microcontroller featuring a 16MHz MSP430 core, 48KB Flash memory, and 2KB RAM. This MCU offers 4 Sigma-Delta Analog-to-Digital Converters, 72 programmable I/Os, and 2 UART channels. Integrated peripherals include I2C, SPI, IrDA, LIN, SCI interfaces, brown-out detect, POR, PWM, WDT, and an LCD controller. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C, housed in a 100-LQFP package.
Sign in to ask questions about the Texas Instruments MSP430F4784IPZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F4784IPZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 4 |
| Number of GPIO | 72 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F4784IPZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
