16-bit RISC microcontroller operating at up to 8 MHz. Features a 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) and a 12-bit Digital-to-Analog Converter (DAC). Includes a 128-segment LCD driver, 48KB of Flash memory, and 2KB of RAM. This industrial-grade component offers 48 I/O lines and operates within a temperature range of -40°C to 85°C. Packaged in a 113-terminal S-PBGA with dimensions of 7x7 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F478IZCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.46 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F478IZCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.