
Industrial-grade 16-bit RISC microcontroller featuring an 8-MHz clock speed. Integrated peripherals include one 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) and one 12-bit Digital-to-Analog Converter (DAC). On-chip memory comprises 48KB of FLASH program memory and 2KB of RAM. This microcontroller supports a 128-segment LCD driver and operates within a -40°C to 85°C temperature range. Housed in a 113-terminal S-PBGA-B113 package, it supports supply voltages from 2.5V to 3.6V.
Texas Instruments MSP430F478IZQWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.46 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F478IZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.