Industrial-grade 16-bit RISC microcontroller featuring an 8-MHz clock speed, 60KB Flash memory, and 2KB RAM. This 80-terminal device offers 48 I/O lines, a 16-bit Sigma-Delta ADC, a 12-bit DAC, and a 128-segment LCD driver. Operating within a -40°C to 85°C temperature range, it supports supply voltages from 2.5V to 3.6V with a maximum supply current of 0.46mA. The 80-LQFP package is designed for efficient integration.
Texas Instruments MSP430F479IPNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.46 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F479IPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.