Industrial-grade 16-bit RISC microcontroller featuring an 8-MHz clock speed. Integrated 113-terminal S-PBGA package with 60KB Flash and 2KB RAM. Includes one 16-bit Sigma-Delta ADC, one 12-bit DAC, and a 128-segment LCD driver. Operates across a -40°C to 85°C temperature range with a 2.5V to 3.6V supply voltage. Offers 48 I/O lines and PWM channel capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F479IZCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.46 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F479IZCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.