16-bit RISC microcontroller featuring 32KB Flash memory and 2KB RAM. Integrated 16-bit Sigma-Delta ADC and 12-bit DAC capabilities. Supports up to 48 I/O lines and includes PWM channels. Operates within an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 8MHz. Packaged in a 113-terminal S-PBGA-B113 form factor.
Texas Instruments MSP430F479IZQWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.46 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F479IZQWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.