16-bit RISC microcontroller featuring a 25 MHz clock speed. This device offers 8KB of FLASH memory and 1KB of SRAM, along with integrated comparator and DMA capabilities. It includes a 16-bit high-resolution timer and 31 I/O lines. Packaged in a 40-WQFN (5x5mm) with quad terminal position, it operates across an industrial temperature range of -40°C to 85°C. Maximum supply current is 6.15mA with a nominal supply voltage of 3V (2.4V to 3.6V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5131IRSBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5131IRSBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.