16-bit RISC microcontroller operating at up to 25 MHz. Features 16KB FLASH memory and 2KB SRAM. Includes a comparator, DMA, and a 16-bit high-resolution timer. Offers 31 I/O lines and supports PWM. Packaged in a 40-terminal DSBGA with dimensions of 2.76mm width and 3.06mm length. Industrial temperature grade from -40°C to 85°C, with a nominal supply voltage of 3V (2.4V to 3.6V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5151IYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B40 |
| Width | 2.76 |
| Length | 3.06 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5151IYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.