
16-bit microcontroller operating at up to 25MHz, featuring 32KB FLASH and 2KB SRAM. This MCU includes an 8-channel 10-bit Analog-to-Digital Converter (ADC), a comparator, and Direct Memory Access (DMA). It offers multiple communication interfaces including I2C, SPI, IrDA, and UART/USART, alongside 9 timers and 29 GPIO pins. Packaged in a 38-TSSOP with dimensions of 12.6mm x 6.2mm x 1.05mm, it operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5172IDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 27 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5172IDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
