
16-bit microcontroller featuring a 25MHz core, 32KB FLASH memory, and 2KB SRAM. Includes an 8-channel 10-bit Analog-to-Digital Converter (ADC), comparator, and Direct Memory Access (DMA). Offers multiple communication interfaces including I2C, SPI, IrDA, and UART. Operates across a -40°C to 85°C temperature range with supply voltages from 1.8V to 3.6V. Packaged in a 40-WQFN with 29 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430F5172IRSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 29 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5172IRSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
