16-bit RISC microcontroller featuring 25MHz clock speed and 98KB FLASH program memory. This industrial-grade MCU offers 8192 bytes of RAM and 37 I/O lines. It operates within a -40°C to 85°C temperature range and supports a 2.4V to 3.6V supply voltage. Integrated peripherals include PWM channels, ADC, and DMA channels. The component is housed in a 48-terminal VQFN package.
Texas Instruments MSP430F5213IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5213IRGZR to view detailed technical specifications.
No datasheet is available for this part.