16-bit RISC microcontroller featuring 25MHz operation and 98KB FLASH program memory with 8KB RAM. This industrial-grade component offers 37 I/O lines and operates from a 2.4V to 3.6V supply. Includes PWM channels, ADC, and DMA capabilities. Packaged in a 48-terminal VQFN with dimensions of 7mm x 7mm, supporting an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430F5213IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5213IRGZT to view detailed technical specifications.
No datasheet is available for this part.