16-bit RISC mixed-signal microcontroller featuring 8192 bytes RAM and 32768 words FLASH ROM. Operates at a maximum clock frequency of 32 MHz with a 25 MHz speed. Offers 53 I/O lines, 80 terminals, and 80 pins in an 80-BGA MICROSTAR JUNIOR package. Industrial temperature grade (-40 to 85°C) with a nominal supply voltage of 3V (2.4V to 3.6V). Includes DMA channels and PWM channels.
Texas Instruments MSP430F5217IZQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5217IZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.