16-bit RISC mixed-signal microcontroller featuring 64-pin DSBGA package. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 32 MHz. Offers 131KB of FLASH program memory and 8KB of RAM, supporting 53 I/O lines. Includes ADC, DMA channels, and PWM capabilities, with a supply voltage range of 2.4V to 3.6V.
Texas Instruments MSP430F5219IYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 3.415 |
| Length | 3.535 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5219IYFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.