16-bit RISC microcontroller operating up to 32 MHz, featuring 131072 words of FLASH memory and 16384 bytes of SRAM. This MICROCONTROLLER offers 54 I/O lines, integrated comparator, DMA, UART, SPI, and I2C communication interfaces. Designed for industrial temperature ranges (-40°C to 85°C) with a supply voltage range of 2.4V to 3.6V, it is housed in a 64-terminal S-PQCC-N64 package. Includes PWM channels and an ADC.
Texas Instruments MSP430F5252IRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430F5252IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.